Analog Devices AD586KN

Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD586KN.

DigiKey

Datasheet16 pages21 years ago

CAD Models

Download Analog Devices AD586KN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.77
Stock
146,034
250,980
Authorized Distributors
0
6
Case/Package
PDIP
N
Number of Pins
8
8
Max Output Current
-
10 mA
Min Input Voltage
-
10.8 V
Max Input Voltage
-
36 V
Min Output Voltage
-
5 V
Max Output Voltage
5 V
5 V
Tolerance
-
0.1 %
Temperature Coefficient
15 ppm/°C
15 ppm/°C
Cathode Current
-
-

Related Parts

Texas InstrumentsREF02AP
Wide supply range, 5-V output precision voltage reference 8-PDIP
Texas InstrumentsREF02APG4 .
Voltage Reference, Precision, Series - Fixed, Ref02 Series, 5V, Dip-8 Rohs Compliant: Yes
Texas InstrumentsREF02BP
Wide supply range, 5-V output precision voltage reference 8-PDIP
Analog DevicesREF195GPZ
VOLT REF, SERIES-FIXED, 5V, 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesLT1460ACN8-5#PBF
10ppm/°C 225μA Fixed 40mA 20µVrms 20µVp-p 5V 20V 5V ±0.075% PDIP-8 TH 6.48mm W × 3.3mm H
Analog DevicesREF195GP
Through Hole Non-RoHS Compliant DUAL CMOS voltage reference device 9.27mm 5.33mm 85C 18V

Descriptions

Descriptions of Analog Devices AD586KN provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8
IC VREF SERIES PREC 5V 8DIP / Voltage Reference IC V 8-PDIP
V-Ref Precision 5V 10mA 8-Pin PDIP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD586 KN