Analog Devices AD5760ACPZ

Ultra Stable 16-Bit ±0.5 LSB INL, Voltage Output DAC
$ 16.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5760ACPZ.

Upverter

Datasheet28 pages12 years ago
Datasheet32 pages14 years ago

Analog Devices

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+61.34%

CAD Models

Download Analog Devices AD5760ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5760ACPZ.

Related Parts

Analog DevicesAD5760BCPZ
D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time
Analog DevicesAD5424YCPZ
High Bandwidth 8-Bit Parallel Interface Multiplying D/A Converter
Analog DevicesAD5424YCPZ-REEL7
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.03us Settling Time, PQCC20

Descriptions

Descriptions of Analog Devices AD5760ACPZ provided by its distributors.

Ultra Stable 16-Bit ±0.5 LSB INL, Voltage Output DAC
DAC 1-CH Segment 16-bit 24-Pin LFCSP EP Tray
D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time
24-VFQFN Exposed Pad CSP Voltage - Unbuffered R-2R AD5760 digital to analog converter 15V 3.5mus (Typ) 2LSB 950mum
DA CONVERTER, 16BIT, LFCSP-EP;
Da Converter, 16Bit, Lfcsp-Ep; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Range:-16.5V To -2.5V, 7.5V To 16.5V; Adc/Dac Case Style:Lfcsp-Ep; No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5760ACPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated