Analog Devices AD5686RBRUZ

DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP Tube
$ 16.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5686RBRUZ.

Official Datasheet19 years ago

Inventory History

3 month trend:
-25.99%

CAD Models

Download Analog Devices AD5686RBRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5686RBRUZ.

Related Parts

Analog DevicesAD5696RBRUZ-RL7
Quad 16-Bit nanoDAC+ with 2 ppm/°C Reference, I2C Interface
Analog DevicesAD5696RBRUZ
Quad 16-Bit nanoDAC+ with 2 ppm/°C Reference, I2C Interface
Analog DevicesAD5686RARUZ
Quad, 16-Bit nanoDAC+™ with 2 ppm/°C On-Chip Reference and SPI Interface
Analog DevicesMAX5134AGUE+
IC DAC 16BIT V-OUT 16TSSOP / 16 Bit Digital to Analog Converter 4 16-TSSOP
Texas InstrumentsDAC8568IBPWR
DAC 8-CH Resistor-String 16-bit 16-Pin TSSOP T/R
Analog DevicesMAX5135GUE+
Pin-/Software-Compatible, 16-/12-Bit, Voltage-Output DACs | IC DAC 12BIT V-OUT 16TSSOP

Descriptions

Descriptions of Analog Devices AD5686RBRUZ provided by its distributors.

DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP Tube
Quad, 16-Bit nanoDAC+™ with 2 ppm/°C On-Chip Reference and SPI Interface
Quad, 16-/14-/12-Bit nanoDAC | IC DAC 16BIT V-OUT 16TSSOP
8us ±1LSB 1.8V~5.5V 16Bit TSSOP-16 Digital To Analog Converters (DACs) ROHS
Dac, 16Bit, Tssop-16, -40 To 105Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5686RBRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5686RBRUZ .