Analog Devices AD5672RBRUZ

Octal, 12-/16-Bit nanoDAC+ with ppm/°C Reference, SPI Interface | IC DAC 12BIT V-OUT 20TSSOP
$ 10.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5672RBRUZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

HQonline

Farnell

Augswan

Inventory History

3 month trend:
-15.70%

CAD Models

Download Analog Devices AD5672RBRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5672RBRUZ.

Related Parts

Analog DevicesAD5671RBRUZ
Octal, 12-Bit nanoDAC+ with 2 ppm/°C Reference, I2 Interface
Analog DevicesAD5671RBRUZ-REEL7
Octal, 12-Bit nanoDAC+ with 2 ppm/°C Reference, I2 Interface
Texas InstrumentsDAC7568ICPW
IC DAC 12BIT V-OUT 16TSSOP / 12 Bit Digital to Analog Converter 8 16-TSSOP
Texas InstrumentsDAC7568IAPW
DAC 8-CH Resistor-String 12-bit 14-Pin TSSOP Tube
Analog DevicesAD5629RBRUZ-2
IC DAC 12BIT V-OUT 16TSSOP / Octal, 12-/16-Bit, I2C, denseDACs On-Chip Reference
Texas InstrumentsDAC7568ICPWR
DAC 8-CH Resistor-String 12-bit 16-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD5672RBRUZ provided by its distributors.

Octal, 12-/16-Bit nanoDAC+ with ppm/°C Reference, SPI Interface | IC DAC 12BIT V-OUT 20TSSOP
DAC 8-CH Resistor-String 12-bit 20-Pin TSSOP Tube
8us 1.8V~5.5V 12 Bits TSSOP-20 Digital to Analog Converters (DAC) ROHS
Da Converter, 12Bit, Tssop; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:20Pins; Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices, Inc. AD5672RBRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5672RBRUZ .