Analog Devices DAC312HSZ

Parallel Word Input Loading 0.25 Us Settling Time 12-BIT Dac PDSO20
$ 13.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC312HSZ.

element14 APAC

Datasheet14 pages30 years ago

Analog Devices

Farnell

Augswan

iiiC

Inventory History

3 month trend:
+14.46%

CAD Models

Download Analog Devices DAC312HSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.267
$ 13.444
$ 13.444
Stock
208,359
374,179
374,179
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
250 ns
250 ns
250 ns
Interface
-
-
-
Integral Nonlinearity (INL)
-
0.05 LSB
0.05 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
-11 V
-
-
Max Supply Voltage
18 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5639CDW
12-Bit DAC, Parallel, Voltage Out, Programmable Int. ef., Settling Time, Pwr Consumption, 1 Ch. 20-SOIC 0 to 70
Texas InstrumentsTLV5619CDWR
12-Bit, Single Channel DAC, Parallel, Voltage Out, Low Power, Asynchronous Update 20-SOIC 0 to 70
Texas InstrumentsTLV5619IDW
12-Bit, Single Channel DAC, Parallel, Voltage Out, Low Power, Asynchronous Update 20-SOIC -40 to 85
Analog DevicesAD7392ARZ
12 Bit Digital to Analog Converter 1 20-SOIC
Analog DevicesMX7545AKEWP+
DAC 5V~15V 12bit 1-Ch 12-Parallel R-2R SOIC-20 SMD 13mm L × 2.35mm H
Analog DevicesMX7548JCWP+
D/A CONVERTER IC; 12; SETTLING TIME:1US; NO. OF DACS:1; PACKAGE/CASE:20-WSOIC

Descriptions

Descriptions of Analog Devices DAC312HSZ provided by its distributors.

PARALLEL WORD INPUT LOADING 0.25 us SETTLING TIME 12-BIT DAC PDSO20
Analog Devices 12-bit DAC, Single Channel, Parallel Interface, 20-Pin, Single Output
12-Bit High Speed Multiplying D/A Converter
DAC 1-CH R-2R 12-bit 20-Pin SOIC W Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC312HSZ..