Analog Devices AD565AJD

Digital to Analog Converter 1 Channel Current Steering 12-Bit 24-Pin SBCDIP
$ 98.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD565AJD.

JRH Electronics

Datasheet12 pages11 years ago

Analog Devices

Augswan

Newark

Sierra IC

Inventory History

3 month trend:
-19.16%

CAD Models

Download Analog Devices AD565AJD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 98.64
$ 673.59
$ 673.59
Stock
168,166
128,550
128,550
Authorized Distributors
6
5
5
Case/Package
-
CDIP
CDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
-
4 Msps
4 Msps
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
11.4 V
11.4 V
11.4 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 11 hours ago)

Related Parts

Analog DevicesMAX502ACNG+
±11.415.75 12bit 1 12 Parallel R-2R PDIP-24 Through hole mounting 15.6mm*7.87mm*2.35mm
Analog DevicesMAX507AENG+
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
Analog DevicesMAX501ACNG+
DAC 1-CH R-2R 12-bit 24-Pin PDIP N
Analog DevicesAD7248ABN
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 7us Settling Time, PDIP20
Analog DevicesAD667KNZ
Digital to Analog Converter 1 Channel Current Steering 12-Bit 28-Pin Plastic Dip W
Analog DevicesAD565AKD
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.25us Settling Time, CDIP24

Descriptions

Descriptions of Analog Devices AD565AJD provided by its distributors.

Digital to Analog Converter 1 Channel Current Steering 12-Bit 24-Pin SBCDIP
Analog Devices 12-Bit DAC, Single Channel, Parallel Interface, 24-Pin, Bipolar Output, 4Msps
PARALLEL WORD INPUT LOADING 0.25 us SETTLING TIME 12-BIT DAC CDIP24
12-bit Digital-to-Analog Converters, with Zener Reference
400ns Parallel ±0.5LSB 12Bit DIP-24 Digital To Analog Converters (DACs) ROHS
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;
IC, DAC, 12BIT, 4MSPS, DIP-24; Resolutio; IC, DAC, 12BIT, 4MSPS, DIP-24; Resolution (Bits):12bit; Sampling Rate:4MSPS; Input Channel Type:Parallel; Data Interface:CMOS, Parallel, TTL; Supply Voltage Range:± 11.4V to ± 16.5V; Supply Current:-12mA; Digital IC Case Style:DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated