Analog Devices AD565ATD

D/A Converter, 1 Func, Parallel, Word Input Loading, 0.25us Settling Time, CDIP24
$ 673.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD565ATD.

Analog Devices

Datasheet12 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages24 years ago

Augswan

iiiC

Inventory History

3 month trend:
-0.04%

CAD Models

Download Analog Devices AD565ATD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 673.59
$ 98.64
$ 98.64
Stock
141,778
188,283
188,283
Authorized Distributors
5
6
6
Case/Package
CDIP
-
-
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
4 Msps
-
-
Polarity
Bipolar, Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
11.4 V
11.4 V
11.4 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD767BD
Microprocessor-Compatible 12-Bit D/A Converter
Analog DevicesAD565ASD
12-bit Digital-to-Analog Converters, with Zener Reference
Analog DevicesAD568KQ
12-Bit Ultrahigh Speed Monolithic D/A Converter | IC DAC 12BIT A-OUT 24CDIP

Descriptions

Descriptions of Analog Devices AD565ATD provided by its distributors.

D/A Converter, 1 Func, Parallel, Word Input Loading, 0.25us Settling Time, CDIP24
IC,D/A CONVERTER,SINGLE,12-BIT,BIPOLAR,DIP,24PIN
12-bit Digital-to-Analog Converters, with Zener Reference

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated