Analog Devices AD565AKD

D/A Converter, 1 Func, Parallel, Word Input Loading, 0.25us Settling Time, CDIP24
$ 165.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD565AKD.

Analog Devices

Datasheet12 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages24 years ago

Augswan

iiiC

Inventory History

3 month trend:
-0.72%

CAD Models

Download Analog Devices AD565AKD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 165.071
$ 98.64
$ 98.64
Stock
159,688
170,655
170,655
Authorized Distributors
6
6
6
Case/Package
CDIP
-
-
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
4 Msps
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
11.4 V
11.4 V
11.4 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD565AJD/+
4Msps 12bit 1 12 Parallel Current Steering PDIP-24 Through hole mounting 32.77mm*15.49mm*5.72mm
Analog DevicesAD667KNZ
Digital to Analog Converter 1 Channel Current Steering 12-Bit 28-Pin Plastic Dip W
Analog DevicesMAX507BENG+
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
Analog DevicesMAX501ACNG+
DAC 1-CH R-2R 12-bit 24-Pin PDIP N
Analog DevicesMAX507AENG+
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
Analog DevicesAD664JNZ-BIP
IC DAC 12BIT V-OUT 28DIP / 12 Bit Digital to Analog Converter 4 28-PDIP

Descriptions

Descriptions of Analog Devices AD565AKD provided by its distributors.

D/A Converter, 1 Func, Parallel, Word Input Loading, 0.25us Settling Time, CDIP24
±11.4% 16.5 12-Bit 1-Ch 12-Parallel R-2R CDIP-24 TH 3.56mm H
12-bit Digital-to-Analog Converters, with Zener Reference

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD565 AKD
  • AD565-AKD
  • AD565AKD.