What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD7524SQ

Parallel 8 Bits Input Loading 0.5 Us Settling Time 8-BIT Dac CDIP16
$ 64.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7524SQ.

Analog Devices

Datasheet8 pages14 years ago
Official datasheet0 pages0 years ago

Upverter

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7524SQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 64.52
$ 12.467
$ 12.467
Stock
77,472
284,046
284,046
Authorized Distributors
2
6
6
Case/Package
CDIP
N
N
Number of Pins
16
16
16
Number of Bits
8
8
8
Sampling Rate
4 Msps
4 Msps
4 Msps
Polarity
-
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7545CQ
CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches
Analog DevicesAD7545GCQ
12-Bit Buffered Miltiplying CMOS D/A Converter | IC DAC 12BIT A-OUT 20CDIP
Analog DevicesAD7541ABQ
CMOS 12-Bit Monolithic Multiplying DAC / DAC 1-CH R-2R 12-bit 18-Pin CDIP Tube
Analog DevicesMAX506AMJP
DAC 4-CH R-2R 8-bit 20-Pin CDIP N

Descriptions

Descriptions of Analog Devices AD7524SQ provided by its distributors.

PARALLEL 8 BITS INPUT LOADING 0.5 us SETTLING TIME 8-BIT DAC CDIP16
DAC 1-CH Segment 8-bit 16-Pin CDIP Tube
CMOS 8-Bit Buffered Multiplying DAC
16-CDIP (0.300 7.62mm) Current - Unbuffered R-2R AD7524 digital to analog converter 10V 500ns 4Msps 0.5LSB
Digital To Analog Converter (D-A) Ic
D/A CONVERTER, 1 FUNC, PARALLEL,
IC DAC 8BIT MULTIPLYING 16-CDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated