Analog Devices AD5592RWBCPZ-1-RL7

8-Channel, 12-Bit, Configurable ADC/DAC with On-Chip Reference, SPI Interface
$ 7.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5592RWBCPZ-1-RL7.

Analog Devices

Official datasheet0 pages0 years ago

Arrow.cn

Inventory History

3 month trend:
-14.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5592RWBCPZ-1-RL7.

Descriptions

Descriptions of Analog Devices AD5592RWBCPZ-1-RL7 provided by its distributors.

8-Channel, 12-Bit, Configurable ADC/DAC with On-Chip Reference, SPI Interface
Data Acquisition System Single ADC Octal DAC 12bit Automotive AEC-Q100 16-Pin LFCSP T/R
12-bit octal I2C DAC/ADC w on-
CONFIGURABLE ADC/DAC, LFCSP-16;
Configurable Adc/Dac, Lfcsp-16; Ic Function:A/D & D/A Converter; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Ic Package Type:Lfcsp; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C Rohs Compliant: Yes |Analog Devices, Inc. AD5592RWBCPZ-1-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5592RWBCPZ-1RL7
  • AD5592RWBCPZ1RL7