Analog Devices AD5541JRZ

DAC 1-CH Segment 16-bit 8-Pin SOIC N Tube / IC DAC 16BIT SERIAL IN 8-SOIC
$ 18.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5541JRZ.

Upverter

Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Datasheet20 pages16 years ago
Datasheet20 pages18 years ago

Analog Devices

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
-98.34%

CAD Models

Download Analog Devices AD5541JRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.634
$ 19.649
$ 19.649
Stock
158,391
256,241
256,241
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
16
16
16
Sampling Rate
1.5 Msps
1.5 Msps
1.5 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5541JRZ.

Related Parts

Analog DevicesAD5541BRZ-REEL
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC
Analog DevicesAD5541BRZ
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC
Analog DevicesAD5541JR
5 V, Serial-Input Voltage-Output, 16-Bit DACs | IC DAC 16BIT V-OUT 8SOIC
Analog DevicesMAX5544ESA+
Low-Cost, +5V, Serial-Input, Voltage-Output, 14-Bit DAC
Analog DevicesMAX5544CSA+
Low-Cost, +5V, Serial-Input, Voltage-Output, 14-Bit DAC
Analog DevicesMAX544BCSA+
Digital to Analog Converters - DAC +5V, Serial Input, Voltage-Output 14-Bit DACs

Descriptions

Descriptions of Analog Devices AD5541JRZ provided by its distributors.

DAC 1-CH Segment 16-bit 8-Pin SOIC N Tube / IC DAC 16BIT SERIAL IN 8-SOIC
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC
2.7V~5.5V 92dB 1.5MS/s 16bit 1 16 DSP,SPI 2.7V~5.5V R-2R SOIC-8 SMD mount 1.5mm(height)
SERIAL INPUT LOADING 1 us SETTLING TIME 16-BIT DAC PDSO8
1us 2.7V~5.5V ±0.5LSB 16Bit SOIC-8 Digital To Analog Converters (DACs) ROHS
Dac, 16Bit, Nsoic-8, 0 To 70Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Nsoic; No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD5541JRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated