Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5541BRZ

2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC
$ 29.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5541BRZ.

element14 APAC

Datasheet20 pages14 years ago
Datasheet20 pages14 years ago

Analog Devices

Upverter

iiiC

Farnell

Inventory History

3 month trend:
+133%

CAD Models

Download Analog Devices AD5541BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.033
$ 19.39
$ 19.39
Stock
221,062
250,549
250,549
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
16
16
16
Sampling Rate
1.5 Msps
1.5 Msps
1.5 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5541BRZ.

Related Parts

Analog DevicesAD5541JRZ
DAC 1-CH Segment 16-bit 8-Pin SOIC N Tube / IC DAC 16BIT SERIAL IN 8-SOIC
Analog DevicesAD5541JRZ-REEL7
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC
Analog DevicesAD5541JR
5 V, Serial-Input Voltage-Output, 16-Bit DACs | IC DAC 16BIT V-OUT 8SOIC
Analog DevicesMAX541CCSA
IC DAC 16BIT V-OUT 8SOIC / +5V, Serial-Input, Voltage-Output, 16-Bit DACs
Analog DevicesMAX544BCSA+
Digital to Analog Converters - DAC +5V, Serial Input, Voltage-Output 14-Bit DACs
Analog DevicesMAX544BESA
DAC 1-CH R-2R 14-bit 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices AD5541BRZ provided by its distributors.

2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC
1us 2.7V~5.5V ±0.5LSB 16-Bit SOIC-8 Digital to Analog Converters (DAC) ROHS
DIGITAL TO ANALOG CONVERTER DAC, SINGLE, 16 BIT, SOIC-8
2.7V~5.5V 92dB 1.5MS/s 16bit 1 16 DSP,SPI 2.7V~5.5V R-2R SOIC-8 SMD mount 1.75mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5541BRZ.