Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX5544CSA+

Low-Cost, +5V, Serial-Input, Voltage-Output, 14-Bit DAC
$ 8.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5544CSA+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX5544CSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX5544ESA+
Low-Cost, +5V, Serial-Input, Voltage-Output, 14-Bit DAC
Analog DevicesMAX544BCSA+
Digital to Analog Converters - DAC +5V, Serial Input, Voltage-Output 14-Bit DACs
Analog DevicesMAX539BCSA+
+5V, Low-Power, Voltage-Output, Serial 12-Bit DACs
Analog DevicesDAC8043A1FS
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 4.9mm 1LSB 1mus
MicrochipMCP4921-E/SN
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP4821-E/SN
DAC 1-CH Resistor-String 12-bit 8-Pin SOIC N Tube - Rail/Tube

Descriptions

Descriptions of Analog Devices MAX5544CSA+ provided by its distributors.

Low-Cost, +5V, Serial-Input, Voltage-Output, 14-Bit DAC
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
IC, 14BIT DAC, +5V, SMD; Resolution (Bits): 14bit; Sampling Rate: -; Data Interface: SPI; Supply Voltage Range: 4.75V to 5.25V; ADC / DAC Case Style: NSOIC; No. of Pins: 8Pins; Input Channel Type: Serial; Operating Temperature

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5544CSA+.