Analog Devices MAX5544ESA+

Low-Cost, +5V, Serial-Input, Voltage-Output, 14-Bit DAC
$ 9.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5544ESA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-28.03%

CAD Models

Download Analog Devices MAX5544ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX5544CSA+
Low-Cost, +5V, Serial-Input, Voltage-Output, 14-Bit DAC
Analog DevicesMAX544BCSA+
Digital to Analog Converters - DAC +5V, Serial Input, Voltage-Output 14-Bit DACs
Analog DevicesMAX539BCSA+
+5V, Low-Power, Voltage-Output, Serial 12-Bit DACs
MicrochipMCP4921-E/SN
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin SOIC N Tube
Texas InstrumentsTLV5616CD
IC, DAC, 12BIT, 102KSPS, SOIC-8; RESOLUT; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Analog DevicesDAC8043A1FS
5V 12bit 12 SPI 5V R-2R SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm

Descriptions

Descriptions of Analog Devices MAX5544ESA+ provided by its distributors.

Low-Cost, +5V, Serial-Input, Voltage-Output, 14-Bit DAC
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
DAC, 14BIT, NSOIC-8; Resolution (Bits): 14bit; Sampling Rate: -; Data Interface: SPI; Supply Voltage Range: 4.75V to 5.25V; ADC / DAC Case Style: NSOIC; No. of Pins: 8Pins; Input Channel Type: Serial; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated