Analog Devices AD5541JR

5 V, Serial-Input Voltage-Output, 16-Bit DACs | IC DAC 16BIT V-OUT 8SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5541JR.

Augswan

Datasheet20 pages14 years ago

Upverter

iiiC

DigiKey

CAD Models

Download Analog Devices AD5541JR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.649
$ 19.649
Stock
189,343
240,067
240,067
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
16
16
16
Settling Time
1 µs
1 µs
1 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5541JRZ-REEL7
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC
Analog DevicesAD5541BRZ-REEL
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC
Analog DevicesAD5541BRZ
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC
Analog DevicesMAX541CCSA
IC DAC 16BIT V-OUT 8SOIC / +5V, Serial-Input, Voltage-Output, 16-Bit DACs
Analog DevicesMAX544BESA
DAC 1-CH R-2R 14-bit 8-Pin SOIC N
Analog DevicesMAX543BCSA+T
MAX543 Series 1 Channel 15.75 V 12-Bit SPI Surface Mount D/A Converter -SOIC-8

Descriptions

Descriptions of Analog Devices AD5541JR provided by its distributors.

5 V, Serial-Input Voltage-Output, 16-Bit DACs | IC DAC 16BIT V-OUT 8SOIC
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8
The AD5541/AD5542 are single, 16-bit, serial input, voltage output digital-to-analog converters (DACs) that operate from a single 2.7 V to 5.5 V supply. The DAC output range extends from 0 V to VREF. The DAC output range extends from 0 V to VREF and is guaranteed monotonic, providing 1 LSB INL accuracy at 16 bits without adjustment over the full specified temperature range of −40°C to +85°C. Offering unbuffered outputs, the AD5541/AD5542 achieve a 1 μs settling time with low power consumption and low offset errors. Providing a low noise performance of 11.8 nV/√Hz and low glitch, the AD5541/AD5542 is suitable for deployment across multiple end systems. The AD5542 can be operated in bipolar mode, which generates a ±VREF output swing. The AD5542 also includes Kelvin sense connections for the reference and analog ground pins to reduce layout sensitivity. The AD5541/AD5542 utilize a versatile 3-wire interface that is compatible with SPI, QSPI™, MICROWIRE™, and DSP interface standards. The AD5541/AD5542 are available in 8-lead and 14-lead SOIC packages. Product Highlights Single-Supply Operation. The AD5541 and AD5542 are fully specified and guaranteed for a single 2.7 V to 5.5 V supply. Low Power Consumption. These parts consume typically 0.625 mW with a 5 V supply and 0.375 mW at 3 V. 3-Wire Serial Interface. Unbuffered Output Capable of Driving 60 kΩ Loads. This reduces power consumption because there is no internal buffer to drive. Power-On Reset Circuitry. Applications Digital gain and offset adjustment Automatic test equipment Data acquisition systems Industrial process control

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated