DAC, 16BIT, +/-1LSB, 0.05PPMC, 10LFCSP; Resolution (Bits):16bit; Input Channel Type:Serial; Supply Voltage Range:2.7V to 5.5V; Digital IC Case Style:LFCSP; No. of Pins:10; Data Interface:Microwire, QSPI, SPI; Supply Current:125µA; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012); Supply Voltage Range - Analogue:2.7V to 5.5V
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: