Analog Devices AD549JH

Operational Amplifier, 1 Func, 1900uV Offset-Max, BIPolar, MBCY8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD549JH.

Augswan

Datasheet18 pages11 years ago

Newark

DigiKey

Farnell

iiiC

CAD Models

Download Analog Devices AD549JH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 75.6
Stock
77,885
192,917
Authorized Distributors
0
2
Case/Package
TO-99
TO-99-8
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
3 V/µs
3 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
600 µA
700 µA

Related Parts

Analog DevicesAD549JHZ
Operational Amplifier, Single, 1 Mhz, 1, 3 V/ S, 5V To 18V, To-99, 8 Rohs Compliant: Yes
Analog DevicesAD549KHZ
Operational Amplifier, Single, 1 Mhz, 1, 3 V/ S, 5V To 18V, To-99, 8 Rohs Compliant: No
Analog DevicesAD549LHZ
Operational Amplifier, Single, 1 Mhz, 1, 3 V/ S, 5V To 18V, To-99, 8 Rohs Compliant: Yes
Texas InstrumentsLM101AH/NOPB
Single, 40-V, 1-MHz operational amplifier 8-TO-99 -55 to 125
Texas InstrumentsLM101AH
Single, 40-V, 1-MHz operational amplifier 8-TO-99 -55 to 125
Texas InstrumentsLF356H/NOPB
Military-grade, single, 30-V, 5-MHz, FET-input operational amplifier 8-TO-99 0 to 70

Descriptions

Descriptions of Analog Devices AD549JH provided by its distributors.

Operational Amplifier, 1 Func, 1900uV Offset-Max, BIPolar, MBCY8
Op-Amp; Op Amp; +/-15V; 250 fA Supply; +/-20V; 1.0; 50 fA I/P Offset
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:3V/µs; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bandwidth:1MHz; Bias Current:0.25pA; Common Mode Ratio (CMR):90; Leaded Process Compatible:No ;RoHS Compliant: No
The AD549 is a monolithic electrometer operational amplifier with very low input bias current. Input offset voltage and input offset voltage drift are laser trimmed for precision performance. The ultralow input current of the part is achieved with Topgate™ JFET technology, a process development exclusive to Analog Devices, Inc. This technology allows fabrication of extremely low input current JFETs compatible with a standard junction isolated bipolar process. The 1015 Ω common-mode impedance, which results from the bootstrapped input stage, ensures that the input current is essentially independent of the common-mode voltage. The AD549 is suited for applications that require very low input current and low input offset voltage. It excels as a preamp for a wide variety of current output transducers, such as photo-diodes, photomultiplier tubes, or oxygen sensors. The AD549 can also be used as a precision integrator or low droop sample and hold. The AD549 is pin compatible with standard FET and electrometer op amps, allowing designers to upgrade the performance of present systems at little additional cost. The AD549 is available in a TO-99 hermetic package. The case is connected to Pin 8 so that the metal case can be independently connected to a point at the same potential as the input terminals, minimizing stray leakage to the case. The AD549 is available in four performance grades. The J, K, and L versions are rated over the commercial temperature range of 0°C to +70°C. The S grade is specified over the military temperature range of −55°C to +125°C and is available processed to MIL-STD-883B, Rev. C. Extended reliability plus screening is also available. Plus screening includes 168 hour burn-in, as well as other environmental and physical tests derived from MIL-STD-883B, Rev. C. Product Highlights The AD549 input currents are specified, 100% tested, and guaranteed after the device is warmed up. They are guaranteed over the entire common-mode input voltage range. The AD549 input offset voltage and drift are laser trimmed to 0.50 mV and 15 μV/°C (AD549K), and to 1 mV and 20 μV/°C (AD549J).. A maximum quiescent supply current of 700 μA minimizes heating effects on input current and offset voltage. AC specifications include 1 MHz unity gain bandwidth and 3 V/μs slew rate. Settling time for a 10 V input step is 5 μs to 0.01%. Applications Electrometer amplifier Photodiode preamp pH electrode buffer

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD549JH.