Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5452YRMZ

Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 8-Pin MSOP
$ 5.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5452YRMZ.

HQonline

Datasheet28 pages13 years ago

Analog Devices

Upverter

Farnell

Augswan

Inventory History

3 month trend:
-77.22%

CAD Models

Download Analog Devices AD5452YRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.49
$ 5.506
$ 5.506
Stock
223,010
193,340
193,340
Authorized Distributors
4
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
2.7 Msps
2.7 Msps
2.7 Msps
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5452YRMZ.

Related Parts

Analog DevicesAD5441BRMZ
2.5V~5.5V 5MS/s 12bit 1-Ch 12-Bit Serial R-2R MSOP-8 SMD 3mm × 3mm × 850μm
Analog DevicesAD5441BRMZ-REEL7
SERIAL INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDSO8
Analog DevicesAD5321BRMZ
Digital to Analog Converter 1 Channel Resistor-String 12-Bit 8-Pin MSOP
MicrochipMCP4921-E/MS
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP4821-E/MS
DAC 1-CH Resistor-String 12-bit 8-Pin MSOP Tube Automotive AEC-Q100
MicrochipMCP4921T-E/MS
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices AD5452YRMZ provided by its distributors.

Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 8-Pin MSOP
12-Bit High Bandwidth Multiplying DACs with Serial Interface
2.5V~5.5V 2.7MS/s 12bit 1 12 DSP,SPI 2.5V~5.5V R-2R MSOP-8 SMD mount 3mm*3mm*850μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5452YRMZ .