What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD5452YRMZ-REEL7

Serial Input Loading 0.016 Us Settling Time 12-BIT Dac PDSO8
$ 4.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5452YRMZ-REEL7.

Analog Devices

Datasheet28 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Datasheet24 pages14 years ago

element14 APAC

LKR

DigiKey

Inventory History

3 month trend:
+289%

CAD Models

Download Analog Devices AD5452YRMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.835
$ 4.68
$ 4.68
Stock
192,778
213,535
213,535
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
100 ns
-
-
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5452YRMZ-REEL7.

Related Parts

Analog DevicesAD5441BRMZ-REEL7
SERIAL INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDSO8
Analog DevicesAD5321BRMZ
Digital to Analog Converter 1 Channel Resistor-String 12-Bit 8-Pin MSOP
Analog DevicesAD5321BRMZ-REEL7
D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO8
MicrochipMCP4921-E/MS
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP4821-E/MS
DAC 1-CH Resistor-String 12-bit 8-Pin MSOP Tube Automotive AEC-Q100
MicrochipMCP4921T-E/MS
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices AD5452YRMZ-REEL7 provided by its distributors.

SERIAL INPUT LOADING 0.016 us SETTLING TIME 12-BIT DAC PDSO8
DAC 1-CH Segment 12-bit 8-Pin MSOP T/R
8-TSSOP 8-MSOP (0.118 3.00mm Width) Current - Unbuffered R-2R AD5452 digital to analog converter 10V 110ns 2.7Msps 0.5LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated