Analog Devices AD5422ACPZ-REEL7

Single Channel, 16-Bit, Current Source & Voltage Output DAC, HART Connectivity
$ 10.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5422ACPZ-REEL7.

Analog Devices

Datasheet42 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-79.56%

CAD Models

Download Analog Devices AD5422ACPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5422ACPZ-REEL7.

Related Parts

Analog DevicesAD5422BCPZ-REEL7
Single Channel, 16-Bit, Current Source & Voltage Output DAC, HART Connectivity
Analog DevicesAD5412ACPZ-REEL7
Single Channel, 12-Bit, Current Source & Voltage Output DAC, HART Connectivity
Analog DevicesAD5412ACPZ-REEL
Single Channel, 12-Bit, Current Source & Voltage Output DAC, HART Connectivity

Descriptions

Descriptions of Analog Devices AD5422ACPZ-REEL7 provided by its distributors.

Single Channel, 16-Bit, Current Source & Voltage Output DAC, HART Connectivity
2.7V~5.5V ±1.3LSB 16-Bit LFCSP-40(6x6) Digital to Analog Converters (DAC) ROHS
SERIAL INPUT LOADING 32 us SETTLING TIME 16-BIT DAC QCC40
40-VFQFN Exposed Pad CSP Voltage or Current - Buffered R-2R AD5422 digital to analog converter 4.95V 25mus (V) 40mus (A) (Typ) 40ksps 158mW
Dac, 16Bit, Lfcsp-40, -40 To 105Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Range:10.8V To 40V; Adc/Dac Case Style:Lfcsp; No. Of Pins:40Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5422ACPZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5422ACPZ-REEL 7