Analog Devices AD536ASD

RMS to DC Converter 125V 2000uA 2300kHz 14-Pin SBCDIP Tube
$ 134.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD536ASD.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago

Upverter

Newark

Augswan

iiiC

Inventory History

3 month trend:
-0.31%

CAD Models

Download Analog Devices AD536ASD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 134.545
$ 278.77
$ 278.77
Stock
169,547
167,432
167,432
Authorized Distributors
2
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesAD536AJQ
1.2mA 5V~36V, ±3V~18V 5V~36V, ±3V~18V CERDIP-14 Through hole mounting 5.08mm(height)
Texas InstrumentsLM224J
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP14
Texas InstrumentsLM124AJ/PB
IC OPAMP GP 1MHZ 14CDIP / Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin CDIP Tube
Texas InstrumentsLM148J/PB
Quad, 44-V, 1-MHz operational amplifier 14-CDIP -55 to 125
Analog DevicesAD637JQ
Power Management ICs (PMICs); AD637JQ; ANALOG DEVICES; 14; Through Hole; CDIP; 5.08 mm
Analog DevicesAD521KDZ
Instrumentation Amplifier, 1 Func, 1500uV Offset-Max, 2MHz Band Width, BIPolar, PDIP14

Descriptions

Descriptions of Analog Devices AD536ASD provided by its distributors.

RMS to DC Converter 125V 2000uA 2300kHz 14-Pin SBCDIP Tube
RMS to DC Converter, 1 Func, 0.09MHz, Bipolar, CDIP14
Integrated Circuit True RMS-to-DC Converter
Rms To Dc Converter, 2.3Mhz, 1.2Ma, Dip-14
1.2mA 5V~36V, ±3V~18V 5V~36V;3V~18V 5V~36V, ±3V~18V CDIP-14 Through hole mounting 5.08mm(height)
IC MCU 32BIT 256KB FLASH 98VFBGA
RMS TO DC CONVERTER; Temperature Grade: MILITARY; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated