Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD536AJQ

Tube Tin/Lead (Sn63Pb37) Through Hole AD536A rms dc converter 7V 500mW 19.94mm 2mA
$ 34.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD536AJQ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

HQonline

Newark

Factory Futures

CAD Models

Download Analog Devices AD536AJQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.34
$ 47.73
$ 47.73
Stock
127,082
100,828
100,828
Authorized Distributors
2
3
3
Case/Package
CDIP
DIP
DIP
Number of Pins
14
14
14
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
-
-
Max Supply Voltage
36 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM224J
ROHS3Compliant EAR99 LM224 Tin/Lead (Sn/Pb) op amp buffer circuit 19.56mm 0.3muA 3V 1200kHz
Texas InstrumentsLM148J/PB
Quad, 44-V, 1-MHz operational amplifier 14-CDIP -55 to 125
Texas InstrumentsLM124AJ/PB
IC OPAMP GP 1MHZ 14CDIP / Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin CDIP Tube
Analog DevicesLTC1052MJ/883
SP Amp Chopper Stabilization Single ±8V/16V 14-Pin CDIP N
Analog Devices / Linear TechnologyLT1024MD/883
Op Amp Dual Low Noise Amplifier ±20V 14-Pin CDIP N
Analog DevicesAD841JQ
IC OPAMP GP 40MHZ 50MA 14CDIP General Purpose Amplifier 1 Circuit 14-CERDIP

Descriptions

Descriptions of Analog Devices AD536AJQ provided by its distributors.

Tube Tin/Lead (Sn63Pb37) Through Hole AD536A rms dc converter 7V 500mW 19.94mm 2mA
1.2mA 5V~36V, ±3V~18V 5V~36V, ±3V~18V CERDIP-14 Through hole mounting 5.08mm(height)
ANALOG DEVICES AD536AJQ RMS-DC CONVERTER, 0.5%, 450KHZ, DIP-14
RMS to DC Converter 125V 2000uA 2300kHz 14-Pin CDIP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD536 AJQ
  • AD536AJQ.