Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD536AJDZ

Analog Devices AD536AJDZ. Rms-dc Converter, 0.5%, 450KHZ, DIP-14
$ 47.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD536AJDZ.

element14 APAC

Datasheet15 pages11 years ago
Datasheet15 pages7 years ago

Analog Devices

Newark

Farnell

TME

Inventory History

3 month trend:
+169%

CAD Models

Download Analog Devices AD536AJDZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 47.73
$ 34.34
$ 34.34
Stock
129,771
159,688
159,688
Authorized Distributors
3
2
2
Case/Package
DIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD650JN
Voltage-to-Frequency and Frequency-to-Voltage Converter | IC V-F/F-V CONVERTER 14-DIP
Texas InstrumentsADC0834CCN
IC ADC 8BIT SAR 14DIP "8 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-PDIP"
Analog DevicesMAX1249BCPE+
ADC Single SAR 133ksps 10-bit Serial 16-Pin PDIP N
Analog DevicesAD7574JNZ
IC ADC 8BIT SAR 18DIP 8 Bit Analog to Digital Converter 1 Input 1 SAR 18-PDIP
Analog DevicesMAX1247BCPE+
4-Channel Single ADC SAR 133ksps 12-bit Serial Medical 16-Pin PDIP N Tube
Analog DevicesMAX165ACPN+
5V 45dB 200Ksps 8bit 1 8 Parallel Single-Ended 5V SAR PDIP-18 Through hole mounting 4.45mm(height)

Descriptions

Descriptions of Analog Devices AD536AJDZ provided by its distributors.

ANALOG DEVICES AD536AJDZ. RMS-DC CONVERTER, 0.5%, 450KHZ, DIP-14
Tube Through Hole AD536A Active rms dc converter 7V 500mW 19.94mm 1.2mA
RMS to DC Converter, 1 Func, 0.09MHz, Bipolar, CDIP14
Integrated Circuit True RMS-to-DC Converter
Op Amp 1.2mA 5V~36V ±3V~18V CDIP-14 TH 19.94mm × 7.87mm × 5.08mm
True RMS to DC Converter 14-Pin SBCDIP
RMS to DCConverter 125V 2000uA 2300kHz 14-Pin SBCDIP Tube
1.2mA DIP-14 RMS-to-DC Converters ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD536AJDZ .
  • AD536AJDZ.