Analog Devices AD534KDZ

INTERNALLY TRIMMED PRECISION IC MULTIPLIER Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, CDIP14
$ 80.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD534KDZ.

Newark

Datasheet21 pages12 years ago
Datasheet20 pages12 years ago
Datasheet21 pages12 years ago
Datasheet21 pages12 years ago

Analog Devices

Factory Futures

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD534KDZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 80.32
$ 114.033
$ 114.033
Stock
251,294
108,101
108,101
Authorized Distributors
2
2
2
Case/Package
TO-116
TO-116
TO-116
Number of Pins
14
14
14
Number of Circuits
1
1
1
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
6 mA
6 mA
6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD534JDZ
INTERNALLY TRIMMED PRECISION IC MULTIPLIER, TO-116 (D - 14pin)
Analog DevicesAD632ADZ
Internally Trimmed Precision IC Multiplier
Analog DevicesAD534JD
ANALOG DEVICES AD534JD Internally Trimmed Precision IC Multiplier, Quad, 8V-18Vin, DIP-14
Analog DevicesAD534KD
IC PREC MULTIPLIER 14-CDIP / Analog Multiplier/Divider 4-Quadrant 14-CDIP
Analog DevicesAD532JDZ
IC MULTIPLIER 10V 14-CDIP / Analog Multiplier/Divider 4-Quadrant 14-CDIP
Analog DevicesAD537KD
Integrated Circuit Voltage-to-Frequency Converter

Descriptions

Descriptions of Analog Devices AD534KDZ provided by its distributors.

INTERNALLY TRIMMED PRECISION IC MULTIPLIER Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, CDIP14
Internally Trimmed Precision IC Multiplier
Analog Multiplier/Divider 4-Bit 14-Pin TO-116 Tube
4mA 8V CDIP-14 17.78mm*7.37mm*2.41mm
Analogue multiplier, AD534KD DIL14 1
DIVIDERS, 20V/US, SBDIP-14; No. of Multipliers / Dividers:1; No. of Amplifiers:4 Amplifier; Supply Voltage Min:8V; Supply Voltage Max:18V; Slew Rate:20V/µs; Digital IC Case:SBDIP; No. of Pins:14Pins; Operating Temperature Min:0°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated