Analog Devices AD534JDZ

IC MULTIPLIER PREC TRIM 14-CDIP Analog Multiplier/Divider 4-Quadrant 14-CDIP
$ 114.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD534JDZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Factory Futures

SHENGYU ELECTRONICS

Farnell

CAD Models

Download Analog Devices AD534JDZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 114.033
$ 235.38
$ 235.38
Stock
129,976
178,115
178,115
Authorized Distributors
2
5
5
Case/Package
TO-116
TO-116
TO-116
Number of Pins
14
14
14
Number of Circuits
1
1
1
Slew Rate
20 V/µs
45 V/µs
45 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
8 V
10 V
10 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
6 mA
6 mA
6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD534KD
IC PREC MULTIPLIER 14-CDIP / Analog Multiplier/Divider 4-Quadrant 14-CDIP
Analog DevicesAD534JD
ANALOG DEVICES AD534JD Internally Trimmed Precision IC Multiplier, Quad, 8V-18Vin, DIP-14
Analog DevicesAD532JDZ
IC MULTIPLIER 10V 14-CDIP / Analog Multiplier/Divider 4-Quadrant 14-CDIP

Descriptions

Descriptions of Analog Devices AD534JDZ provided by its distributors.

IC MULTIPLIER PREC TRIM 14-CDIP Analog Multiplier/Divider 4-Quadrant 14-CDIP
Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, CDIP14
Internally Trimmed Precision IC Multiplier
4mA CDIP-14 Through hole mounting 17.78mm*7.37mm*2.41mm
DIP-14 Linear - Analog Multipliers & Dividers ROHS
Analog Multiplier/Divider 4-Bit 14-Pin TO-116 Tube
Tube 4-Quadrant e4 BIPOLAR analog divider 2.41mm 70C 18V 20V/mus
ANALOG DEVICES AD534JDZ. ANALOG MULTIPLIER, 20V/uS, TO-116-14
Linear - Analog Multiplier/Divider
ANLG MLTPLR/DIVIDER 4BIT 14PIN TO-116
MULTIPLIER/DIVIDER, 20V/US, SBDIP-14; No. of Multipliers / Dividers:1; No. of Amplifiers:4 Amplifier; Supply Voltage Min:8V; Supply Voltage Max:18V; Slew Rate:20V/µs; Digital IC Case:SBDIP; No. of Pins:14Pins; Operating Temperature RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD534JDZ.