Analog Devices AD534KD

IC PREC MULTIPLIER 14-CDIP / Analog Multiplier/Divider 4-Quadrant 14-CDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD534KD.

element14 APAC

Datasheet21 pages12 years ago

Analog Devices

Newark

Augswan

iiiC

CAD Models

Download Analog Devices AD534KD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 293.525
$ 293.525
Stock
114,313
125,734
125,734
Authorized Distributors
0
3
3
Case/Package
TO-116
CDIP
CDIP
Number of Pins
14
14
14
Number of Circuits
4
-
-
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
6 mA
6 mA
6 mA

Related Parts

Analog DevicesAD534JD
ANALOG DEVICES AD534JD Internally Trimmed Precision IC Multiplier, Quad, 8V-18Vin, DIP-14
Analog DevicesAD532JDZ
IC MULTIPLIER 10V 14-CDIP / Analog Multiplier/Divider 4-Quadrant 14-CDIP
Analog DevicesAD532KDZ
Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, CDIP14

Descriptions

Descriptions of Analog Devices AD534KD provided by its distributors.

IC PREC MULTIPLIER 14-CDIP / Analog Multiplier/Divider 4-Quadrant 14-CDIP
MULTIPLIER 4 QUAD 0.25%, DIP14, 534; IC Function:Precision IC Multiplier; Supply Voltage Range:± 8V to ± 18V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:DIP; No. of Pins:14; Analogue Multiplexer Type:4-Quadrant Analogue; Base Number:534; IC Generic Number:534; IC Temperature Range:Commercial; Logic Function Number:534; No. of Channels:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Supply Voltage Max:18V; Supply Voltage Min:8V; Termination Type:Through Hole
The AD534 is a monolithic laser trimmed four-quadrant multiplier divider having accuracy specifications previously found only in expensive hybrid or modular products. A maximum multiplication error of ±0.25% is guaranteed for the AD534L without any external trimming. Excellent supply rejection, low temperature coefficients and long-term stability of the on-chip thin film resistors and buried Zener reference preserve accuracy even under adverse conditions of use. It is the first multiplier to offer fully differential, high impedance operation on all inputs, including the Z input, a feature that greatly increases its flexibility and ease of use. The scale factor is pretrimmed to the standard value of 10.00 V; by means of an external resistor, this can be reduced to values as low as 3 V. The wide spectrum of applications and the availability of several grades commend this multiplier as the first choice for all new designs. The AD534J (±1% maximum error), AD534K (±0.5% maximum), and AD534L (±0.25% maximum) are specified for operation over the 0°C to +70°C temperature range. The AD534S (±1% maximum) and AD534T (±0.5% maximum) are specified over the extended temperature range, -55°C to +125°C. All grades are available in hermetically sealed TO-100 metal cans and SBDIP packages. AD534K, AD534S, and AD534T chips are also available. APPLICATIONS High quality analog signal processing Differential ratio and percentage computations Algebraic and trigonometric function synthesis Wideband, high crest rms-to-dc conversion< Accurate voltage controlled oscillators and filters Available in chip form

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD534 KD