Analog Devices AD537KD

Integrated Circuit Voltage-to-Frequency Converter
$ 207.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD537KD.

Newark

Datasheet8 pages26 years ago

Analog Devices

TME

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD537KD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Descriptions

Descriptions of Analog Devices AD537KD provided by its distributors.

Integrated Circuit Voltage-to-Frequency Converter
Single-phase power supply,Dual phase power supply 36V ±0.1%FSR 150KHz CDIP-14 Through hole mounting 3.56mm(height)
V/F Converter, 150Khz, 0.15%, To-116
VFC Non-Sync 150kHz 14-Pin SBCDIP Tube
IC, V/F CONVERTER, 150KHZ, 0.15%, TO-116; Frequency:150kHz; Full Scale Range:0kHz to 150kHz; Linearity %:0.15%; Supply Voltage Range:4.5V to 36V; Digital IC Case Style:TO-116; No. of Pins:14; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD537KD.