Analog Devices AD532JDZ

IC MULTIPLIER 10V 14-CDIP / Analog Multiplier/Divider 4-Quadrant 14-CDIP
$ 97.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD532JDZ.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Newark

Upverter

element14 APAC

CAD Models

Download Analog Devices AD532JDZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 97.67
$ 203.4
$ 203.4
Stock
163,376
183,199
183,199
Authorized Distributors
2
2
2
Case/Package
TO-116
CDIP
CDIP
-3db Bandwidth
1 MHz
1 MHz
1 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
-
-
-
Min Supply Voltage
10 V
-
-
Max Supply Voltage
22 V
-
-
Max Supply Current
-
-
-
Min Operating Temperature
0 °C
-55 °C
-55 °C
Max Operating Temperature
70 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
-
-
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 7 hours ago)

Related Parts

Analog DevicesAD532KDZ
Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, CDIP14
Analog DevicesAD534JDZ
Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, CDIP14
Analog DevicesAD534JD
ANALOG DEVICES AD534JD Internally Trimmed Precision IC Multiplier, Quad, 8V-18Vin, DIP-14
Analog DevicesAD534KD
IC PREC MULTIPLIER 14-CDIP / Analog Multiplier/Divider 4-Quadrant 14-CDIP

Descriptions

Descriptions of Analog Devices AD532JDZ provided by its distributors.

IC MULTIPLIER 10V 14-CDIP / Analog Multiplier/Divider 4-Quadrant 14-CDIP
Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, CDIP14
DIP-14 Linear - Analog Multipliers & Dividers ROHS
Analog Multiplier/Divider 4-Bit 14-Pin SBCDIP Tube
Internally Trimmed Integrated Circuit Multiplier
ANALOG DEVICES AD532JDZ ANALOG MULTIPLIER, 45V/uS, TO-116-14
IC COMPARATOR 1 GEN PUR SOT23-5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD532JDZ.