Analog Devices AD5316ARU

DUAL GULL WING Non-RoHS Compliant BINARY Digital to Analog Converter -40C 0.9mA 1.05mm 4LSB
$ 3.75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5316ARU.

Upverter

Datasheet24 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5316ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.75
$ 6.149
$ 6.149
Stock
100,145
242,450
242,450
Authorized Distributors
1
6
6
Case/Package
TSSOP
SOP
SOP
Number of Pins
16
16
16
Number of Bits
10
10
10
Settling Time
9 µs
7 µs
7 µs
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5313ARU-REEL7
TSSOP Voltage EAR99 SPI Serial digital to analog converter 5.499V 9mus 143ksps 4LSB
Analog DevicesAD5317ARU-REEL7
IC DAC 10BIT QUAD W/BUFF 16TSSOP
Analog DevicesAD5313ARU
Surface Mount DUAL GULL WING Not Qualified Digital to Analog Converter -40C 0.45mA 5mm 4LSB
Texas InstrumentsDAC6573IPW
String DAC 2.7V~5.5V 188kS/s 10bit 4-Ch 10-Bit I²C TSSOP-16 SMD 5mm × 4.4mm × 1.15mm
Texas InstrumentsDAC6573IPWR
DAC 4-CH Resistor-String 10-bit 16-Pin TSSOP T/R / IC DAC 10BIT I2C QUAD 16-TSSOP
Texas InstrumentsDAC6573IPWG4
10-Bit, Quad DAC with I2C Interface 16-TSSOP -40 to 105

Descriptions

Descriptions of Analog Devices AD5316ARU provided by its distributors.

DUAL GULL WING Non-RoHS Compliant BINARY Digital to Analog Converter -40C 0.9mA 1.05mm 4LSB
IC DAC 10BIT QUAD W/BUFF 16TSSOP
5.5V TSSOP-16 SMD mount 5mm*4.4mm*1.2mm
The AD5306/AD5316/AD5326 are quad 8-, 10-, and 12-bit buffered voltage output DACs, in a 16-lead TSSOP package, that operate from a single 2.5 V to 5.5 V supply, consuming 500 µA at 3 V. Their on-chip output amplifiers allow rail-to-rail output swing with a slew rate of 0.7 V/µs. A 2-wire serial interface that operates at clock rates up to 400 kHz is used. This interface is SMBus-compatible at VDD <3.6 V.Multiple devices can be placed on the same bus. Product Highlights Available in a 16-lead MicroSOIC package Low power, single supply operation from 2.5 V to 5.5 V supply Consumes 1.2mW at 3 V and 2.5 mW at 5 V Rail-to-Rail output with a slew rate of 0.7 V/µs Multiple devices can share the same bus 2-wire serial interface with clock rates up to 400 kHz Pin- and Software-Compatible with the AD5306 (8-Bit) and the AD5326 (12-Bit)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated