Texas Instruments DAC6573IPWR

DAC 4-CH Resistor-String 10-bit 16-Pin TSSOP T/R / IC DAC 10BIT I2C QUAD 16-TSSOP
$ 6.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC6573IPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+33.39%

CAD Models

Download Texas Instruments DAC6573IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.55
$ 5.621
Stock
343,240
265,077
Authorized Distributors
3
5
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
10
10
Settling Time
7 µs
-
Interface
I2C
I2C
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC6573IPWR.

Related Parts

Analog DevicesAD5694ARUZ-RL7
Quad, 12-Bit nanoDAC+™ with I2C Interface
Texas InstrumentsDAC5573IPWR
8-bit, quad DAC with I2C Interface in a tiny TSSOP package 16-TSSOP -40 to 105
Texas InstrumentsDAC6578SPW
DAC 8-CH Resistor-String 10-bit 16-Pin TSSOP Tube
Texas InstrumentsDAC6578SPWR
DAC 8-CH Resistor-String 10-bit 16-Pin TSSOP T/R
Analog DevicesAD5316ARU
DAC 4-CH Resistor-String 10-bit 16-Pin TSSOP Tube
Analog DevicesAD5338RBRUZ-RL7
IC DAC 10BIT V-OUT 16TSSOP / 10 Bit Digital to Analog Converter 2 16-TSSOP

Descriptions

Descriptions of Texas Instruments DAC6573IPWR provided by its distributors.

DAC 4-CH Resistor-String 10-bit 16-Pin TSSOP T/R / IC DAC 10BIT I2C QUAD 16-TSSOP
10-Bit, Quad DAC with I2C Interface 16-TSSOP -40 to 105
String DAC, 2.7V~5.5V, 188kS/s, 10bit, 4-Ch, 10-Bit, I²C, TSSOP-16, SMD, Adhesive Mount, 1.15mm H
Converters - Digital to Analog (DAC) 10-Bit, Quad DAC w/I2C Interface
D/A Converter (D-A) IC; Resolution (Bits):10; Settling Time:9µs; Update Rate:0.188MSPS; No. of DACs:4; Data Interface:Serial, I2C; Output Type:Voltage; Termination Type:SMD; Package/Case:16-TSSOP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.