Analog Devices AD5313ARU

DAC 2-CH Resistor-String 10-bit 16-Pin TSSOP
$ 2.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5313ARU.

Arrow Electronics

Datasheet28 pages19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5313ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.97
$ 6.02
$ 6.02
Stock
186,526
216,911
216,911
Authorized Distributors
1
6
6
Case/Package
TSSOP
SOP
SOP
Number of Pins
16
16
16
Number of Bits
10
10
10
Sampling Rate
-
143 ksps
143 ksps
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5317ARU-REEL7
IC DAC 10BIT QUAD W/BUFF 16TSSOP
Analog DevicesAD5317ARU
2.5V~5.5V 10bit 10 DSP,SPI 2.5V~5.5V String DAC TSSOP-16 SMD mount 5mm*4.4mm*1.05mm
Analog DevicesAD5316ARU
IC DAC 10BIT QUAD W/BUFF 16TSSOP
Texas InstrumentsDAC7565ICPW
DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube
Texas InstrumentsDAC7565ICPWR
IC DAC 12BIT V-OUT 16TSSOP / 12 Bit Digital to Analog Converter 4 16-TSSOP
Texas InstrumentsDAC7564ICPWR
2.7V~5.5V 81dB 12bit 4-Channel 12-Bit DSP, SPI String DAC TSSOP-16 SMD, Adhesive Mount 1.15mm H

Descriptions

Descriptions of Analog Devices AD5313ARU provided by its distributors.

DAC 2-CH Resistor-String 10-bit 16-Pin TSSOP
10bit Serial(3-Wire,SPI,QSPI,Microwire) Resistor-String SOP
IC DAC 10BIT DUAL R-R 16-TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated