Analog Devices AD5316ARUZ

Digital to Analog Converter 4 Channel Resistor-String 10-Bit 16-Pin TSSOP
$ 5.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5316ARUZ.

HQonline

Datasheet24 pages21 years ago

Analog Devices

Inventory History

3 month trend:
-18.46%

CAD Models

Download Analog Devices AD5316ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.906
$ 3.75
$ 3.75
Stock
252,017
99,747
99,747
Authorized Distributors
6
1
1
Case/Package
SOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
10
10
10
Sampling Rate
143 ksps
-
-
Polarity
Unipolar
Unipolar
Unipolar
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD5317ARUZ
Analog Devices DAC, 10-bit 4-Ch Serial (SPI/QSPI/Microwire) 16-Pin Single Output 143ksps
Analog DevicesAD5317ARUZ-REEL7
+2.5 V to +5.5 V, 400µA, Quad Rail-To-Rail Output 10-Bit DAC
Analog DevicesAD5313ARUZ
String DAC 2.5V-5.5V 143kS/s 10-bit 2-Ch DSP SPI TSSOP-16 SMD 5mm × 4.4mm × 1.05mm

Descriptions

Descriptions of Analog Devices AD5316ARUZ provided by its distributors.

Digital to Analog Converter 4 Channel Resistor-String 10-Bit 16-Pin TSSOP
2.5 V to 5.5 V, 400 µA, 2-Wire Interface Quad Voltage Output 10-Bit DAC
String DAC 2.5V~5.5V 143kS/s 10bit 4-Ch 10-I²C TSSOP-16 SMD 5mm × 4.4mm × 1.05mm
9us I2C 2.5V~5.5V 10 positions TSSOP-16 Digital to Analog Converters (DAC) ROHS
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR;
The AD5306/AD5316/AD53261 are quad 8-/10-/12-bit buffered voltage output DA Cs in 16-lead TS SOP packages that operate from a single 2.5 V to 5.5 V supply, consuming 500 uA at 3 V. Their on-chip output amplifiers allow rail-to-rail output swing with a slew rate of 0.7 V/us. A 2-wire serial interface, which operates at clock rates up to 400 kHz, is used. This interface is Sm Bus-compatible at V DD < 3.6 V. Multiple devices can be placed on the same bus. Each DAC has a separate reference input that can be configured as buffered or unbuffered. The outputs of all DA Cs can be updated simultaneously using the asynchronous LDAC input. The parts incorporate a power-on reset circuit that ensures the DAC outputs power up to 0 V and remain there until a valid write to the device takes place. The software clear function clears all DA Cs to 0 V. The parts contain a power-down feature that reduces the current consumption of the device to 300 nA @ 5 V (90 nA @ 3 V). All three parts have the same pin out, which allows users to select the amount of resolution appropriate for their application without redesigning their circuit board.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated