Analog Devices AD5317ARU

2.5V~5.5V 10bit 10 DSP,SPI 2.5V~5.5V String DAC TSSOP-16 SMD mount 5mm*4.4mm*1.05mm
$ 4.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5317ARU.

Analog Devices

Datasheet28 pages20 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5317ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD5313ARU-REEL7
TSSOP Voltage EAR99 SPI Serial digital to analog converter 5.499V 9mus 143ksps 4LSB
Analog DevicesAD5313ARU
Surface Mount DUAL GULL WING Not Qualified Digital to Analog Converter -40C 0.45mA 5mm 4LSB
Analog DevicesAD5316ARU
DUAL GULL WING Non-RoHS Compliant BINARY Digital to Analog Converter -40C 0.9mA 1.05mm 4LSB
Texas InstrumentsDAC7564IAPWR
2.7V~5.5V 81dB 12bit 4-Channel 12-Bit DSP SPI String DAC TSSOP-16 SMD, Adhesive Mount 1.15mm H
Texas InstrumentsDAC7565ICPWR
IC DAC 12BIT V-OUT 16TSSOP / 12 Bit Digital to Analog Converter 4 16-TSSOP
Texas InstrumentsDAC7564ICPWR
2.7V~5.5V 81dB 12bit 4-Channel 12-Bit DSP, SPI String DAC TSSOP-16 SMD, Adhesive Mount 1.15mm H

Descriptions

Descriptions of Analog Devices AD5317ARU provided by its distributors.

2.5V~5.5V 10bit 10 DSP,SPI 2.5V~5.5V String DAC TSSOP-16 SMD mount 5mm*4.4mm*1.05mm
SERIAL INPUT LOADING 7 us SETTLING TIME 10-BIT DAC PDSO16
The AD5307/AD5317/AD5327 are quad 8-, 10-, and 12-bit buffered voltage-output DACs, in a 16-lead TSSOP package, which operate from a single 2.5 V to 5.5 V supply consuming 400 µA at 3 V. Their on-chip output amplifiers allow the outputs to swing rail-to-rail with a slew rate of 0.7 V/µs. The AD5307/ AD5317/AD5327 utilize a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and are compatible with standard SPI, QSPI, MICROWIRE, and DSP interface standards. Product Highlights Available in a 16-lead TSSOP package Low power, single supply operation from 2.5 V to 5.5 V supply Consumes 1.2mW at 3 V and 2.5 mW at 5 V Rail-to-Rail output with a slew rate of 0.7 V/µs 3-wire serial interface with clock rates up to 30 MHz Pin- and Software-Compatible with the AD5307 (8-Bit) and the AD5327 (12-Bit)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated