Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5313ARUZ

String DAC 2.5V-5.5V 143kS/s 10-bit 2-Ch DSP SPI TSSOP-16 SMD 5mm × 4.4mm × 1.05mm
$ 5.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5313ARUZ.

element14 APAC

Datasheet24 pages11 years ago

Analog Devices

Augswan

Upverter

DigiKey

Inventory History

3 month trend:
-0.28%

CAD Models

Download Analog Devices AD5313ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.884
$ 2.67
$ 2.67
Stock
173,146
194,410
194,410
Authorized Distributors
6
1
1
Case/Package
SOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
10
10
10
Sampling Rate
143 ksps
-
-
Polarity
Bipolar, Unipolar
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD5318ARUZ
DAC 8-CH Resistor-String 10-bit 16-Pin TSSOP Tube
Analog DevicesAD5313BRUZ
Digital to Analog Converter 2 Channel Resistor-String 10-Bit 16-Pin TSSOP
Analog DevicesAD5316ARUZ
Digital to Analog Converter 4 Channel Resistor-String 10-Bit 16-Pin TSSOP

Descriptions

Descriptions of Analog Devices AD5313ARUZ provided by its distributors.

String DAC 2.5V-5.5V 143kS/s 10-bit 2-Ch DSP SPI TSSOP-16 SMD 5mm × 4.4mm × 1.05mm
2.5 V to 5.5 V, 230 µA, Dual Rail-to-Rail Voltage Output 10-Bit DAC
DAC 2-CH Resistor-String 10-bit 16-Pin TSSOP Tube
16-TSSOP (0.173 4.40mm Width) Voltage - Buffered String DAC AD5313 digital to analog converter 5V 9mus 143ksps 4LSB
DUAL 10-BIT VOLTAGE OUT DAC I.
AD5313 - DUAL, 10-BIT NANODAC WI
DAC, DUAL, 10BIT, 143KSPS, TSSOP-16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated