Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5308ARU

IC DAC 8BIT V-OUT 16TSSOP / 8 Bit Digital to Analog Converter 8 16-TSSOP
$ 3.85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5308ARU.

Augswan

Datasheet28 pages15 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5308ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.85
$ 5.613
$ 5.613
Stock
158,008
285,584
285,584
Authorized Distributors
1
5
5
Case/Package
TSSOP
SOP
SOP
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
8 µs
6 µs
6 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
8
8
8
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5303ARU
DAC 2-CH Resistor-String 8-bit 16-Pin TSSOP
Analog DevicesAD5303ARUZ
IC DAC 8BIT DUAL R-R 16TSSOP / Bit Digital to Analog Converter 16-TSSOP
Texas InstrumentsTLV5632IPW
Digital to Analog Converter 8 Channel Resistor-String 8-Bit 20-Pin TSSOP Tube
Analog DevicesAD5303BRUZ
IC DAC 8BIT DUAL R-R 16TSSOP / Bit Digital to Analog Converter 16-TSSOP
Texas InstrumentsDAC108S085CIMTX/NOPB
DAC 8-CH Resistor-String 10-bit 16-Pin TSSOP T/R
Texas InstrumentsDAC108S085CIMT/NOPB
DAC 8-CH Resistor-String 10-Bit 16-Pin TSSOP Rail

Descriptions

Descriptions of Analog Devices AD5308ARU provided by its distributors.

IC DAC 8BIT V-OUT 16TSSOP / 8 Bit Digital to Analog Converter 8 16-TSSOP
16-TSSOP (0.173 4.40mm Width) Voltage - Buffered String DAC R-PDSO-G16 digital to analog converter 5.499V 8mus 5mm -40C~125C
The AD5308/AD5318/AD5328 are octal 8-, 10-, and 12-bit buffered voltage output DA Cs in a 16-lead TS SOP. They operate from a single 2.5 V to 5.5 V supply, consuming 0.7 mA typ at 3 V. Their on-chip output amplifiers allow the outputs to swing rail-to-rail with a slew rate of 0.7 V/\Theta s. The AD5308/AD5318/ AD5328 use a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI, QSPI, MICRO WIRE, and DSP interface standards. The references for the eight DA Cs are derived from two reference pins (one per DAC quad). These reference inputs can be configured as buffered, unbuffered, or VDD inputs. The parts incorporate a power-on reset circuit, which ensures that the DAC outputs power up to 0 V and remain there until a valid write to the device takes place. The outputs of all DA Cs may be updated simultaneously using the asynchronous LDAC input. The parts contain a power-down feature that reduces the current consumption of the devices to 400 nA at 5 V (120 nA at 3 V). The eight channels of the DAC may be powered down individually. All three parts are offered in the same pin out, which allows users to select the resolution appropriate for their application without redesigning their circuit board.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated