Analog Devices AD5291BRUZ-50

256-/1024-Position, Digital Potentiometers with Maximum ±1% R-Tolerance Error and 20-TP Memory
$ 4.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5291BRUZ-50.

Analog Devices

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago

element14 APAC

Inventory History

3 month trend:
+14.29%

CAD Models

Download Analog Devices AD5291BRUZ-50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices AD5291BRUZ-50 provided by its distributors.

256-/1024-Position, Digital Potentiometers with Maximum ±1% R-Tolerance Error and 20-TP Memory
IC POT DIG 256P SPI 50K 14TSSOP / Digital Potentiometer 50k Ohm 1 Circuit 256 Taps Interface 14-TSSOP
RoHS Compliant GULL WING INDUSTRIAL Surface Mount digital potentiometer -40C 2muA 5mm 50kOhm
Digital Potentiometer 50kOhm 256POS Non-Volatile 14-Pin TSSOP Tube
Digital Potentiometer, Single, 256 Step; End To End Resistance:50Kohm; No. Of Pots:Single; Control Interface:Serial, Spi; Track Taper:Linear; Resistance Tolerance:± 1%; Supply Voltage Min:9V; Supply Voltage Max:33V; No. Of Steps:256 Rohs Compliant: Yes |Analog Devices, Inc. AD5291BRUZ-50

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5291BRUZ50