Analog Devices AD526JN

Instrumentation Amplifier, 1 Func, 1500uV Offset-Max, 4MHz Band Width, BIPolar, PDIP16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD526JN.

Analog Devices

Datasheet12 pages20 years ago
Datasheet14 pages27 years ago

Augswan

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Analog Devices AD526JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.6
Stock
121,230
130,962
Authorized Distributors
0
1
Case/Package
PDIP
PDIP
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
24 V/µs
24 V/µs
Gain Bandwidth Product
4 MHz
-
Input Offset Voltage (Vos)
700 µV
400 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
9 V
4.5 V
Max Supply Voltage
33 V
16.5 V
Operating Supply Current
14 mA
14 mA

Related Parts

Analog DevicesAD526JNZ
Instrumentation Amplifier, 1 Func, 1500uV Offset-Max, 4MHz Band Width, BIPolar, PDIP16
Texas InstrumentsRCV420JP
Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, 0.15MHz Band Width, PDIP16
Texas InstrumentsRCV420KP
Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, PDIP16
Texas InstrumentsRCV420JPG4
ROHS3Compliant EAR99 RCV420 Tube op amp buffer circuit 19.3mm 3mA 1mV 150kHz
Analog DevicesAD734ANZ
Analog Multiplier Or Divider, 1 Func, 40MHz Band Width, BIPolar, PDIP14
onsemiNE592N14G
Differential PDIP-14 Through hole mounting 3.68mm(height)

Descriptions

Descriptions of Analog Devices AD526JN provided by its distributors.

Instrumentation Amplifier, 1 Func, 1500uV Offset-Max, 4MHz Band Width, BIPolar, PDIP16
Amplifier, Instrmentation; Software Programmable Gain; +/-16.5V; 10mA; 16 Lead PDIP
Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 5.46mm 50pA -15V 4MHz
The AD526 is a single-ended, monolithic software programmable gain amplifier (SPGA) that provides gains of 1, 2, 4, 8 and 16. It is complete, including amplifier, resistor network and TTL-compatible latched inputs, and requires no external components. Low gain error and low nonlinearity make the AD526 ideal for precision instrumentation applications requiring programmable gain. The small signal bandwidth is 350 kHz at a gain of 16. In addition, the AD526 provides excellent dc precision. The FET-input stage results in a low bias current of 50 pA. A guaranteed maximum input offset voltage of 0.5 mV max (C grade) and low gain error (0.01%, G = 1, 2, 4, C grade) are accomplished using Analog Devices' laser trimming technology. To provide flexibility to the system designer, the AD526 can be operated in either latched or transparent mode. The force/sense configuration preserves accuracy when the output is connected to remote or low impedance loads. The AD526 is offered in one commercial (0°C to +70°C) grade, J, and three industrial grades, A, B and C, which are specified from -40°C to +85°C. The S grade is specified from -55°C to +125°C. The military version is available processed to MIL-STD 883B, Rev C. The J grade is supplied in a 16-pin plastic DIP, and the other grades are offered in a 16-pin hermetic side-brazed ceramic DIP.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD526JN.
  • AD526JN/