What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD5241BRZ1M

AD5241 Tin Selectable Address I2C digital potentiometer 650kHz 2.7V 1MOhm 1.5mm
$ 2.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5241BRZ1M.

Analog Devices

Official datasheet0 pages0 years ago

Newark

HQonline

Upverter

Augswan

Inventory History

3 month trend:
-15.40%

CAD Models

Download Analog Devices AD5241BRZ1M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.032
$ 1.19
Stock
367,685
113,602
Authorized Distributors
5
1
Case/Package
SOIC
SOIC
Number of Pins
14
14
Resistance
60 Ω
1 MΩ
Number of Taps
256
256
Tolerance
30 %
30 %
Temperature Coefficient
30 ppm/°C
30 ppm/°C
Memory Type
Volatile
Volatile
Interface
I2C
2-Wire, I2C, Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5241BRZ1M.

Related Parts

Analog DevicesAD5241BR1M
Digital Potentiometer 256POS 1MkOhm Single 14-Pin SOIC N Tube
Analog DevicesAD5241BR100
Digital Potentiometer 256POS 100KOhm Single 14-Pin SOIC N
Analog DevicesAD5241BR10
Digital Potentiometer 256POS 10kOhm Single 14-Pin SOIC N Tube
MicrochipMCP42100-I/SL
Digital Pot; 256 Steps; Spi; 100 Kohms; Dual Channel; SOIC-14
MicrochipMCP42050-I/SL
Digital Pot, 256 steps, SPI, 50kohms, dual channel, -40C to +85C, 14-SOIC 150mil, TUBE
MicrochipMCP42010-I/SL
Soic Digital Pot, 256 Steps, Spi, 10Kohms, Dual Channel Rohs Compliant: Yes

Descriptions

Descriptions of Analog Devices AD5241BRZ1M provided by its distributors.

AD5241 Tin Selectable Address I2C digital potentiometer 650kHz 2.7V 1MOhm 1.5mm
Digital Potentiometer 1MkOhm 256POS Volatile 14-Pin SOIC N Tube
I2C COMPATIBLE 256-POSITION DIGITAL POTENTIOMETER Digital Potentiometer, 1 Func, 1000000ohm, 2-wire Serial Control Interface, 256 Positions, CMOS, PDSO14
Digital Potentiometer, Single, 256 Step; End To End Resistance:1Mohm; No. Of Pots:Single; Control Interface:2 Wire, I2C, Serial; Track Taper:Linear; Resistance Tolerance:-30%, +50%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD5241BRZ1M

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5241BRZ1M .