Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5220BN50

IC DGTL POT SNGL 128POS 8-DIP Digital Potentiometer 50k Ohm 1 Circuit 128 Taps Interface 8-PDIP

$ 1.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5220BN50.

Arrow Electronics

Datasheet10 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5220BN50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 1.15
Stock
244,537
120,388
Authorized Distributors
1
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Resistance
-
50 kΩ
Number of Taps
-
128
Tolerance
30 %
30 %
Temperature Coefficient
800 ppm/°C
800 ppm/°C
Memory Type
-
Volatile
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesAD5220BNZ50
ROHS3Compliant CMOS MATTE TIN Through Hole Digital Potentiometer ±30% -40C~85C 15muA 3.43mm
Analog DevicesAD5220BN10
IC POT DGTL 10K 128POS 8-DIP Digital Potentiometer 10k Ohm 1 Circuit 128 Taps Interface 8-PDIP
Analog DevicesAD5220BN100
IC DGTL POT SNGL 128POS 8-DIP Digital Potentiometer 100k Ohm 1 Circuit 128 Taps Interface 8-PDIP
Analog DevicesDS1804-010
Digital Potentiometer 100POS 10KOhm Single 8-Pin PDIP N
IC POT DIG LOG 32K 100TAP 8DIP / Digital Potentiometer 32k Ohm 1 Circuit 100 Taps Interface 8-PDIP
Digital Potentiometer (POT), 32-Tap, with Buffered Wiper 10 kΩ

Descriptions

Descriptions of Analog Devices AD5220BN50 provided by its distributors.

IC DGTL POT SNGL 128POS 8-DIP Digital Potentiometer 50k Ohm 1 Circuit 128 Taps Interface 8-PDIP
50K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 128 POSITIONS PDIP8
Non-RoHS Compliant CMOS DUAL INDUSTRIAL Digital Potentiometer 30% -40C 15muA 5.33mm
±800ppm/℃ 50KΩ 128 1 2.7V Volatile 5.5V Serial PDIP-8 Through hole mounting

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated