onsemi CAT5116LI-G

IC POT DIG LOG 32K 100TAP 8DIP / Digital Potentiometer 32k Ohm 1 Circuit 100 Taps Interface 8-PDIP
$ 1.395
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT5116LI-G.

IHS

Datasheet12 pages5 years ago

Upverter

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT5116LI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-06
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2015-07-20
LTD Date2016-01-20
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

1K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 100 POSITIONS PDIP8
50K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 100 POSITIONS PDIP8
IC POT DGTL 10K 100TAP 8DIP / Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Interface 8-PDIP
Digital Potentiometer 100kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
Digital Potentiometer 5kOhm 128POS Non-Volatile Linear Automotive 8-Pin PDIP Tube
Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube

Descriptions

Descriptions of onsemi CAT5116LI-G provided by its distributors.

IC POT DIG LOG 32K 100TAP 8DIP / Digital Potentiometer 32k Ohm 1 Circuit 100 Taps Interface 8-PDIP
RoHS Compliant THROUGH-HOLE INDUSTRIAL 2011 Digital Potentiometer -40C 100muA 9.27mm 32kOhm
Digital Potentiometer 32kOhm 100POS Non-Volatile Log 8-Pin PDIP Tube
Digital Potentiometer (POT), Log Taper, 100-Tap
Digital Potentiometer, 1 Func, 32000ohm, Increment/decrement Control Interface, 100 Positions, PDIP8
100μA ±300ppm/℃ logarithm 32KΩ 100 1 2.5V Non-Volatile 6V Serial(3-Wire) PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
The CAT5116 is a log-taper single digitally programmable potentiometer (DPP) designed as a electronic replacement for mechanical potentiometers Ideal for automated adjustments on high volume production lines DPP ICs are well suited for applications where equipment requiring periodic adjustment is either difficult to access or located in a hazardous or remote environment. The CAT5116 contains a 100-tap series resistor array connected between two terminals RH and RL. An up/down counter and decoder that are controlled by three input pins determines which tap is connected to the wiper RW. The wiper setting stored in nonvolatile memory is not lost when the device is powered down and is automatically reinstated when power is returned. The wiper can be adjusted to test new system values without effecting the stored setting. Wiper-control of the CAT5116 is accomplished with three input control pins CS U/D and INC. The INC input increments the wiper in the direction which is determined by the logic state of the U/D input. The CS input is used to select the device and also store the wiper position prior to power down. The digitally programmable potentiometer can be used as a three-terminal resistive divider or as a two-terminal variable resistor.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT5116LIG