Analog Devices AD5206BN50

Digital Potentiometer 256POS 50kOhm Hex 24-Pin PDIP N Tube
$ 2.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5206BN50.

Arrow Electronics

Datasheet20 pages15 years ago

Analog Devices

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5206BN50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD5204BN50
QUAD 50K DIGITAL POTENTIOMETER 3-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDIP24
Analog DevicesAD5206BN100
Digital Potentiometer 100kOhm 256POS Volatile 24-Pin PDIP N Tube
Analog DevicesAD5204BN100
4-/6-Channel Digital Potentiometers | IC DGT POT 100KOHM 256TAP 24DIP
Analog DevicesAD5204BN10
4-/6-Channel Digital Potentiometers | IC DGTL POT 10KOHM 256TAP 24DIP
Analog DevicesAD8403AN50
Digital Potentiometer 256POS 50kOhm Quad 24-Pin PDIP N Tube
Analog DevicesAD5203AN10
IC DGTL POT QUAD 64POS 24-DIP / Digital Potentiometer 10k Ohm 4 Circuit 64 Taps Interface 24-PDIP

Descriptions

Descriptions of Analog Devices AD5206BN50 provided by its distributors.

Digital Potentiometer 256POS 50kOhm Hex 24-Pin PDIP N Tube
ROHS3Compliant CMOS Tin/Lead (Sn/Pb) Through Hole Digital Potentiometer ±30% -40C~85C 12muA 31.75mm
IC DGTL POT 256POS 50K 6CH 24DIP
IC DGTL POT 50KOHM 256TAP 24DIP
6 CHANNEL 8-BIT DIGITAL POTENTIOMETER
The AD5204/AD5206 provide 4-/6-channel, 256-position digitally controlled variable resistor (VR) devices. These devices perform the same electronic adjustment function as a potentiometer or variable resistor. Each channel of the AD5204/ AD5206 contains a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by a digital code loaded into the SPI-compatible serial-input register. The resistance between the wiper and either endpoint of the fixed resistor varies linearly with respect to the digital code transferred into the VR latch. The variable resistor offers a completely programmable value of resistance between the A terminal and the wiper or the B terminal and the wiper. The fixed A-to-B terminal resistance of 10 kO, 50 kO, or 100 kO has a nominal temperature coefficient of 700 ppm/°C. Each VR has its own VR latch that holds its programmed resistance value. These VR latches are updated from an internal serial-to-parallel shift register that is loaded from a standard 3-wire serial-input digital interface. Eleven data bits make up the data-word clocked into the serial input register. The first three bits are decoded to determine which VR latch is loaded with the last eight bits of the data-word when the CS strobe is returned to logic high. A serial data output pin at the opposite end of the serial register (AD5204 only) allows simple daisy chaining in multiple VR applications without requiring additional external decoding logic. An optional reset (PR) pin forces all the AD5204 wipers to the midscale position by loading 0x80 into the VR latch. The AD5204/AD5206 are available in the 24-lead surface-mount SOIC, TSSOP, and PDIP packages. The AD5204 is also available in a 32-lead, 5 mm × 5 mm LFCSP package. All parts are guaranteed to operate over the extended industrial temperature range of -40°C to +85°C. For additional single-, dual-, and quad-channel devices, see the AD8400/AD8402/AD8403 data sheets. Applications Mechanical potentiometer replacement Instrumentation: gain, offset adjustment Programmable voltage-to-current conversion Programmable filters, delays, time constants Line impedance matching Data Sheet, Rev. B, 5/09

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated