Analog Devices AD2S82ALPZ

ADC, Parallel Dual Supply 5V/12V 10/12/14/16bit 2ch PLCC-44 SMD H4.57mm
$ 526.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD2S82ALPZ.

element14 APAC

Datasheet18 pages26 years ago

Analog Devices

Farnell

Augswan

Newark

CAD Models

Download Analog Devices AD2S82ALPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 526.52
$ 284.67
Stock
323,417
202,864
Authorized Distributors
1
1
Case/Package
PLCC
PLCC
Number of Pins
44
44
Number of Bits
16
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
10.8 V
-
Max Supply Voltage
13.2 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD2S82AHPZ
Parallel Dual phase power supply 10bit,12bit,14bit,16bit 2 LCC SMD mount 3.68mm(height)
Analog DevicesAD2S82AJPZ
Synchro or Resolver to Digital Converter, BICMOS, PQCC44
Analog DevicesAD2S83IPZ
Analogue to Digital Converter, 16 bit, Dual (+/-), 11.4 V, 12.6 V, LCC
Cirrus LogicCS5016-BL16Z
1-Channel Single ADC SAR 50ksps 16-bit Parallel/Serial 44-Pin PLCC
Texas InstrumentsLM12458CIV/NOPB
88 kSPS, 12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
MicrochipTC7109CLW
Analog to Digital Converter, 12 bit, Dual Slope, 10 SPS, Differential, Parallel, Serial, UART

Descriptions

Descriptions of Analog Devices AD2S82ALPZ provided by its distributors.

ADC, Parallel Dual Supply 5V/12V 10/12/14/16bit 2ch PLCC-44 SMD H4.57mm
Resolver to Digital 16bit Parallel ±2arcmin 44-Pin PLCC Tube
10.8V~13.2V Parallel LCC-44 ADC/DAC - Specialized ROHS
Variable Resolution Resolver-to-Digital Converters
ADC, 16BIT, PLCC-44, -40 TO 85DEG C;
IC CONV R/D MONO VAR RES 44PLCC
IC R/D CONV 10/12/14/16B 44PLCC
CONN SOCKET 16-22AWG GOLD CRIMP
Adc, 16Bit, Plcc-44, -40 To 85Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Input Channel Type:Single Ended; Data Interface:-; Supply Voltage Type:Dual (+/-); Supply Voltage Min:10.8V; Supply Voltage Max:13.2V; No. Of Pins:44Pins Rohs Compliant: Yes |Analog Devices, Inc. AD2S82ALPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated