Analog Devices AD2S83IPZ

Analogue to Digital Converter, 16 bit, Dual (+/-), 11.4 V, 12.6 V, LCC
$ 297.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD2S83IPZ.

Newark

Datasheet19 pages26 years ago

Analog Devices

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-17.65%

CAD Models

Download Analog Devices AD2S83IPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 297.37
$ 112.78
$ 112.78
Stock
192,962
148,024
148,024
Authorized Distributors
4
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Number of Bits
16
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
11.4 V
-
-
Max Supply Voltage
12.6 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 11 hours ago)

Related Parts

Analog DevicesAD2S82AHPZ
Parallel Dual phase power supply 10bit,12bit,14bit,16bit 2 LCC SMD mount 3.68mm(height)
Analog DevicesAD2S83APZ
ADC, 16BIT, PLCC-44, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesAD2S82AJPZ
Synchro or Resolver to Digital Converter, BICMOS, PQCC44
Texas InstrumentsLM12458CIV/NOPB
88 kSPS, 12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
MicrochipTC7109CLW
Analog to Digital Converter, 12 bit, Dual Slope, 10 SPS, Differential, Parallel, Serial, UART
MicrochipTC7109ACLW
Analog to Digital Converter, 12 bit, Dual Slope, 10 SPS, Differential, Parallel, Serial, UART

Descriptions

Descriptions of Analog Devices AD2S83IPZ provided by its distributors.

Analogue to Digital Converter, 16 bit, Dual (+/-), 11.4 V, 12.6 V, LCC
Variable Resolution Resolver-to-Digital Converter
Synchro or Resolver to Digital Converter, BICMOS, PQCC44
Resolver to Digital 16bit Parallel ±8arcmin 44-Pin PLCC Tube
Parallel PLCC-44 ADC/DAC - Specialized ROHS
IC DAS/ADC/DAC SPECIAL 44-PLCC
IC RF TXRX+MCU BLUTOOTH 145UFBGA
IC CONV R/D MONO VAR RES 44PLCC
Parallel Dual phase power supply,digital power supply,Analog power supply 10bit,12bit,14bit,16bit 2 PLCC-44 SMD mount 4.57mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated