Analog Devices AD2S82ALP

Parallel Dual phase power supply 10bit,12bit,14bit,16bit 2 LCC SMD mount 4.57mm(height)
$ 284.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD2S82ALP.

Analog Devices

Datasheet18 pages26 years ago
Datasheet16 pages26 years ago
Datasheet20 pages26 years ago

Augswan

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.75%

CAD Models

Download Analog Devices AD2S82ALP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 284.67
$ 526.52
Stock
184,963
200,680
Authorized Distributors
1
1
Case/Package
PLCC
PLCC
Number of Pins
44
44
Number of Bits
-
16
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
10.8 V
Max Supply Voltage
-
13.2 V

Related Parts

Memory OTP EEPROM, 4Mb, 256K x 16, 5Vcc, -40°C to +85°C, 44-PLCC, RoHS
Memory OTP EEPROM, 1Mb, 64K x 16, 5Vcc, -40°C to +85°C, 44-PLCC, RoHS
Memory OTP EEPROM, 4Mb, 256K x 16, 5Vcc, -40°C to +85°C, 44-PLCC, RoHS
Texas InstrumentsLM12458CIV/NOPB
88 kSPS, 12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
Texas InstrumentsLM12H458CIV/NOPB
140 kSPS,12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
Analog DevicesAD2S83IPZ
Analogue to Digital Converter, 16 bit, Dual (+/-), 11.4 V, 12.6 V, LCC

Descriptions

Descriptions of Analog Devices AD2S82ALP provided by its distributors.

Parallel Dual phase power supply 10bit,12bit,14bit,16bit 2 LCC SMD mount 4.57mm(height)
Resolver to Digital 16bit Parallel ±2arcmin 44-Pin PLCC Tube
Variable Resolution, Monolithic Resolver-to-Digital Converters | IC R/D CONV 10/12/14/16B 44PLCC
The AD2S80A/AD2S81A/AD2S82A series are monolithic 10-, 12-, 14, or 16-bit tracking resolver-to-digital converters. The converter allows users to select their own resolution and dynamic performance with external components. This allows the users great flexibility in defining the converter that best suits their system requirements. The converter allows users to select the resolution to be 10, 12, 14, or 16 bits [AD2S81A allows 12 bit resolution only] and to track resolver signals rotating at up to 1040 revs per second (62,400 rpm) when set to 10-bit resolution. The AD2S80A/AD2S81A/AD2S82A series converts resolver format input signals into a parallel natural binary digital word using a ratiometric tracking conversion method. This ensures high noise immunity and tolerance of long leads allowing the converter to be located remote from the resolver. The AD2S80A/AD2S81A/AD2S82A series operates over reference frequencies in the range 50 Hz to 20,000 Hz.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated