Analog Devices AD246JY

Low Skew Clock Driver, AD24 Series, 1 True Output(s), 0 Inverted Output(s), Hybrid, PDXA4
$ 248.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD246JY.

Analog Devices

Datasheet2 pages23 years ago
Official datasheet0 pages0 years ago

Augswan

Newark

iiiC

element14 APAC

Inventory History

3 month trend:
-5.45%

CAD Models

Download Analog Devices AD246JY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices AD246JY provided by its distributors.

Low Skew Clock Driver, AD24 Series, 1 True Output(s), 0 Inverted Output(s), Hybrid, PDXA4
Clock Driver 1-OUT 1-IN 1:1 4-Pin DIP Tube
Ic, Clock Driver, 14.25-15.75V, Sip; Clock Ic Type:Clock Driver; Frequency:25Khz; No. Of Outputs:1Outputs; Supply Voltage Min:14.25V; Supply Voltage Max:15.75V; Clock Ic Case Style:Sip; No. Of Pins:4Pins; Operating Temperature Min:- Rohs Compliant: No |Analog Devices AD246JY
The AD246 is a compact inexpensive clock driver that can be used to obtain the required clock from a single +15 V supply. One AD246 can be used to drive up to 32 AD204's at the rated minimum supply voltage of +14.25V and one additional isolator can be operated for each 40 mV increase in supply voltage up to +15V.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD246JY.