Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD22103KR

Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.95V, RECTANGULAR, SURFACE MOUNT, SOIC-8
$ 2.02

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD22103KR.

Arrow Electronics

Datasheet6 pages30 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD22103KR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.02
$ 4.08
$ 4.08
Stock
120,474
99,638
99,638
Authorized Distributors
1
6
6
Case/Package
SOIC N
R
R
Number of Pins
8
8
8
Mount
Surface Mount
-
-
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
100 °C
100 °C
100 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Analog DevicesTMP37FSZ
Temp Sensor Analog(Voltage) Serial (2-Wire) 8-Pin SOIC N
Analog DevicesTMP35FSZ-REEL
Temp Sensor Analog(Voltage) Serial (2-Wire) 8-Pin SOIC N T/R
Analog DevicesTMP37FS-REEL
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.1-2V, 4Cel, RECTANGULAR, SURFACE MOUNT, MS-012-AA, SOIC-8
Texas InstrumentsLM75BIMX-3/NOPB
±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125
Texas InstrumentsLM74CIMX-3/NOPB
±1.25°C Temperature Sensor with SPI Interface 8-SOIC -55 to 150
Texas InstrumentsLM92CIMX/NOPB
±0.5°C Temperature Sensor with Alert Function and I2C/SMBus Interface 8-SOIC -55 to 150

Descriptions

Descriptions of Analog Devices AD22103KR provided by its distributors.

Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.95V, RECTANGULAR, SURFACE MOUNT, SOIC-8
IC TEMP SNSR 3.3V SGNLCOND 8SOIC / Temperature Sensor 8-SOIC
±0.75°C SOIC-8 SMD mount 4.9mm*3.9mm*1.55mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD2210-3KR