Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM92CIMX/NOPB

±0.5°C Temperature Sensor with Alert Function and I2C/SMBus Interface 8-SOIC -55 to 150
$ 2.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM92CIMX/NOPB.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages15 years ago

Future Electronics

Newark

EBEE

Inventory History

3 month trend:
-30.63%

CAD Models

Download Texas Instruments LM92CIMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM76CHM-5/NOPB
±1°C Temperature Sensor with Alert Function and I2C/SMBUS Interface 8-SOIC -55 to 150
Texas InstrumentsLM75BIMX-3/NOPB
±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125
Texas InstrumentsLM77CIM-3/NOPB
±1.5°C Temperature Sensor with Alert Function and I2C/SMBus Interface 8-SOIC -55 to 125
Analog DevicesTMP35FSZ-REEL
Temp Sensor Analog(Voltage) Serial (2-Wire) 8-Pin SOIC N T/R
Analog DevicesTMP37FSZ
Temp Sensor Analog(Voltage) Serial (2-Wire) 8-Pin SOIC N
Analog DevicesAD22103KR
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.95V, RECTANGULAR, SURFACE MOUNT, SOIC-8

Descriptions

Descriptions of Texas Instruments LM92CIMX/NOPB provided by its distributors.

±0.5°C Temperature Sensor with Alert Function and I2C/SMBus Interface 8-SOIC -55 to 150
Temp Sensor Digital Serial (2-Wire, I2C) Automotive 8-Pin SOIC T/R
Serial Switch/Digital Sensor, 13 Bit(s), 0.4V Min, 0.5Cel, CMOS, Rectangular, 8 Pin, Surface Mount
2°C -55℃TO150℃ ±0.33°C (±1.5°C) SOIC-8 SMD mount,glue mount 1.75mm(height)
TEMPERATURE SENSOR, 0.33DEG C, SOIC-8; Type de sortie CI: Numérique; Gamme de précision de détection: ± 0.33°C; Capture de température min.: -55°C; Capture de température max..: 150°C; Type de boîtier de capteur CI: SOIC; Nom
Temperature Sensor, 0.33Deg C, Soic-8; Ic Output Type:Digital; Sensing Accuracy Range:± 0.33°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:150°C; Sensor Case Style:Soic; No. Of Pins:8Pins; Supply Voltage Min:2.7V; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS LM92CIMX/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM92CIMX/NOPB .
  • LM92CIMX/NOPB.
  • LM92CIMXNOPB