Analog Devices AD1955ARS

Serial(3-Wire,SPI) 24bit 24 SSOP-28 SMD mount 10.2mm*5.3mm*2mm
$ 9.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1955ARS.

DigiKey

Datasheet24 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1955ARS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.22
$ 19.324
$ 19.324
Stock
134,868
242,441
242,441
Authorized Distributors
1
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
24
24
24
Polarity
-
Bipolar
Bipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Number of Converters
-
2
2
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Texas InstrumentsPCM1794ADBR
DAC 2-CH Segment 24-bit 28-Pin SSOP T/R / IC DAC AUDIO 24BIT 192KHZ 28SSOP
Texas InstrumentsPCM1798DB
Digital to Analog Converter 2 Channel Delta-Sigma 24-Bit 28-Pin SSOP Tube
Texas InstrumentsPCM1796DB
Converters - Digital to Analog (DAC) 24 bit, 192kHz Stereo Audio DAC
Cirrus LogicWM8740SEDS/RV
SPI digital power supply,Analog power supply 192Ksps 24bit 2 16~24 SSOP-28 SMD mount,glue mount
Analog DevicesAD1852JRSZRL
DAC 2-CH Delta-Sigma 24-bit Automotive 28-Pin SSOP T/R
Analog DevicesAD1958YRSRL
IC DAC STEREO SNGL 16B 20SSOP / Bit Digital to Analog Converter 28-SSOP

Descriptions

Descriptions of Analog Devices AD1955ARS provided by its distributors.

Serial(3-Wire,SPI) 24bit 24 SSOP-28 SMD mount 10.2mm*5.3mm*2mm
DAC 2-CH Delta-Sigma 24-bit 28-Pin SSOP
28-SSOP (0.209 5.30mm Width) R-PDSO-G28 TIN LEAD INDUSTRIAL digital to analog converter 4.5V 10.2mm 85C
IC SPECIALTY CONSUMER CIRCUIT, PDSO28, SSOP-28, Consumer IC:Other
Quadruple Low-Power Operational Amplifier 14-TSSOP -40 to 85
24 BIT 192KHZ DAC 123 DB DNR W <NV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated