Analog Devices AD1955ARSZRL

DAC 2-CH Delta-Sigma 24-bit 28-Pin SSOP T/R
$ 19.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1955ARSZRL.

HQonline

Datasheet24 pages24 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD1955ARSZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.324
$ 16.909
$ 16.909
Stock
267,608
129,318
129,318
Authorized Distributors
2
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
24
24
24
Sampling Rate
192 sps
192 sps
192 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD1955ARSZRL.

Descriptions

Descriptions of Analog Devices AD1955ARSZRL provided by its distributors.

DAC 2-CH Delta-Sigma 24-bit 28-Pin SSOP T/R
5V 24 SSOP-28-208mil ADCs/DACs - Special Purpose ROHS
High Performance, Multibit Sigma-Delta DAC with SACD Playback
DSD/PCM DAC, Digital/Analog Supply, 192Ksps, 24-bit, 2-Channel, SSOP-28, SMD, Adhesive Mount, 10.2mm × 5.3mm × 1.75mm
24 Bit 192kHZ DAC 123 Db DNR w
Analog Devices
IC DAS/ADC/DAC SPECIAL 28-SSOP
IC DAC/AUDIO 24BIT 192K 28SSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated