Analog Devices AD1954YST

IC DAC AUDIO 3CH 26BIT 48-LQFP / Bit Digital to Analog Converter 48-LQFP (7x7)
$ 9.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1954YST.

Arrow Electronics

Datasheet36 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1954YST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.61
$ 17.664
$ 17.664
Stock
176,292
224,685
224,685
Authorized Distributors
1
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Bits
26
26
26
Sampling Rate
-
48 sps
48 sps
Polarity
-
Bipolar
Bipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Analog DevicesAD1953YSTZ
DAC 3-CH Delta-Sigma 24-bit Automotive 48-Pin LQFP Tray
Analog DevicesAD1953YSTZRL
DSD,PCM digital power supply,Analog power supply 48Ksps 26bit 3 QFP SMD mount,glue mount
Analog DevicesAD1953YST
IC DAC AUDIO 3CH 26BIT 48-LQFP / Bit Digital to Analog Converter 48-LQFP (7x7)
Cirrus LogicCS4385-CQZ
Cirrus Logic 24 bit audioDAC, 8passageway, serial interface, 48Pin, bipolar output, 216ksps
Texas InstrumentsPCM1602APT
Converters - Digital to Analog (DAC) 24-bit 192kHz 6ch Delta-Sig Audio DAC
Cirrus LogicCS4384-CQZ
DAC 8-CH Delta-Sigma 24-bit 48-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices AD1954YST provided by its distributors.

IC DAC AUDIO 3CH 26BIT 48-LQFP / Bit Digital to Analog Converter 48-LQFP (7x7)
24bit 3 26 Serial Delta-Sigma QFP SMD mount 7mm*7mm*1.6mm
QUAD GULL WING Not Qualified Non-RoHS Compliant Digital to Analog Converter 105C 7mm 4.5V
DAC 3-CH Delta-Sigma 24-bit 48-Pin LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated